+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PG2S471MND3051

Capacitor: electrolytic; SNAP-IN; 470uF; 420VDC; Ø30x51mm; ±20%

Manufacturer: Elite

Manufacturer part number:
PG2S471MND3051
TME Symbol:
PG2S471MND3051

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
420V DC
Body dimensions
Ø30x51mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Height
51mm
Diameter
30mm
Gross weight54.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors Elite,
*
PG2S471MND3051
143 in TME stock
Net price for quantities from 1 pcs - 5.38 USDGross price for quantities from 1 pcs - 5.38 USD
Net price for quantities from 10 pcs - 4.15 USDGross price for quantities from 10 pcs - 4.15 USD
Net price for quantities from 50 pcs - 3.86 USDGross price for quantities from 50 pcs - 3.86 USD
Net price for quantities from 100 pcs - 3.67 USDGross price for quantities from 100 pcs - 3.67 USD
Net price for quantities from 240 pcs - 3.46 USDGross price for quantities from 240 pcs - 3.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 120 pcsCardboard = 240 pcs