+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PG2W101MND2531

Capacitor: electrolytic; SNAP-IN; 100uF; 450VDC; Ø25x31mm; ±20%

Manufacturer: Elite

Manufacturer part number:
PG2W101MND2531
TME Symbol:
PG2W101MND2531

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
100µF
Operating voltage
450V DC
Body dimensions
Ø25x31mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Height
31mm
Diameter
25mm
Gross weight18.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors Elite,
*
PG2W101MND2531
0 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 180 pcs - 1.00 USDGross price for quantities from 180 pcs - 1.00 USD
Net price for quantities from 360 pcs - 0.95 USDGross price for quantities from 360 pcs - 0.95 USD
Net price for quantities from 720 pcs - 0.92 USDGross price for quantities from 720 pcs - 0.92 USD
Net price for quantities from 1440 pcs - 0.91 USDGross price for quantities from 1440 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 180 pcs