+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PH128800T005-ZFC

Display: TFT; 12.1"; 1280x800; Illumin: LED; Dim: 305x200x14.05mm

Manufacturer: POWERTIP

Manufacturer part number:
PH128800T005-ZFC
TME Symbol:
PH128800T005-ZFC

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
12.1"
Display resolution
1280x800
Illumination
LED
Contrast
1000:1
Window dimensions (H x W)
261.12x163.2mm
Dimensions
305x200x14.05mm
Operating temperature
-20...70°C
Interface
LVDS
Luminosity
400...500cd/m2
Connector pinout layout
1x5, 1x30
Number of pins
35
Touchpad
capacitive
Supply voltage
  • 3...3.6V DC
Gross weight400 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays POWERTIP,
*
PH128800T005-ZFC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order