+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PH800480T013-IHF56

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 192.96x110.76x7.79mm

Manufacturer: POWERTIP

Manufacturer part number:
PH800480T013-IHF56
TME Symbol:
PH800480T013-IHF56

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
154.08x85.92mm
Dimensions
192.96x110.76x7.79mm
Operating temperature
-20...70°C
Interface
RGB
Luminosity
630...720cd/m2
Connector pinout layout
1x6, 1x50
Number of pins
56
Tape pitch
0.5mm
Backlight colour
white
Touchpad
capacitive
Supply voltage
  • 3...3.6V DC
Gross weight140 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays POWERTIP,
*
PH800480T013-IHF56
0 in TME stock
Net price for quantities from 1 pcs - 46.69 USDGross price for quantities from 1 pcs - 46.69 USD
Net price for quantities from 3 pcs - 45.08 USDGross price for quantities from 3 pcs - 45.08 USD
Net price for quantities from 10 pcs - 43.48 USDGross price for quantities from 10 pcs - 43.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.