+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PHV-5R4V474-R

Supercapacitor; THT; 470mF; 5.4VDC; -10÷30%; 17.3x9x14.5mm; 300mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PHV-5R4V474-R
TME Symbol:
PHV-5R4V474-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.47F
Operating voltage
5.4V DC
Tolerance
-10...30%
Body dimensions
17.3x9x14.5mm
ESR value
0.3Ω
Leakage current
13µA
Operating temperature
-40...65°C
Manufacturer series
PHV
Gross weight2.038 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PHV-5R4V474-R
405 in TME stock
Net price for quantities from 1 pcs - 4.85 USDGross price for quantities from 1 pcs - 4.85 USD
Net price for quantities from 5 pcs - 4.33 USDGross price for quantities from 5 pcs - 4.33 USD
Net price for quantities from 10 pcs - 4.02 USDGross price for quantities from 10 pcs - 4.02 USD
Net price for quantities from 25 pcs - 3.63 USDGross price for quantities from 25 pcs - 3.63 USD
Net price for quantities from 40 pcs - 3.46 USDGross price for quantities from 40 pcs - 3.46 USD
Net price for quantities from 50 pcs - 3.39 USDGross price for quantities from 50 pcs - 3.39 USD
Net price for quantities from 80 pcs - 3.23 USDGross price for quantities from 80 pcs - 3.23 USD
Net price for quantities from 100 pcs - 3.16 USDGross price for quantities from 100 pcs - 3.16 USD
Net price for quantities from 200 pcs - 2.98 USDGross price for quantities from 200 pcs - 2.98 USD
Net price for quantities from 500 pcs - 2.80 USDGross price for quantities from 500 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs