+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PIR6WB-1PS-60VDC-C

Relay: interface; Ucoil: 60VDC; SPST; 1A; 1A/60VDC; IP20; 500mW


Manufacturer: RELPOL

Manufacturer part number:
PIR6WB-1PS-60VDC-C
TME Symbol:
PIR6WB-1PS-60VDC-C

Specification

Manufacturer
RELPOL
Type of relay
interface
Coil voltage
60V DC
Contacts configuration
SPST
Contact current max.
1A
DC contacts rating @R
1A / 60V DC
Switched voltage
max. 60V DC
Mounting
for DIN rail mounting
Relay variant
Relay set
Operate time
50µs
Release time
0.6ms
Operating temperature
-25...55°C
Body dimensions
98.3x6.2x84.6mm
IP rating
IP20
Coil power consumption
0.5W
Gross weight55 g
See other products in this category: Electromagnetic Relays - Sets RELPOL,
*
PIR6WB-1PS-60VDC-C
0 in TME stock
Net price for quantities from 1 pcs - 27.69 USDGross price for quantities from 1 pcs - 27.69 USD
Net price for quantities from 10 pcs - 25.91 USDGross price for quantities from 10 pcs - 25.91 USD
Net price for quantities from 100 pcs - 23.23 USDGross price for quantities from 100 pcs - 23.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.