+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PJ2G101MNN1830

Capacitor: electrolytic; THT; 100uF; 400VDC; Ø18x30mm; Pitch: 7.5mm


Manufacturer: Elite

Manufacturer part number:
PJ2G101MNN1830
TME Symbol:
PJ2G101MNN1830

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
400V DC
Body dimensions
Ø18x30mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
PJ
Operating current
765mA
Height
30mm
Diameter
18mm
Gross weight12.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PJ2G101MNN1830
2024 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 150 pcs - 0.82 USDGross price for quantities from 150 pcs - 0.82 USD
Net price for quantities from 300 pcs - 0.79 USDGross price for quantities from 300 pcs - 0.79 USD
Net price for quantities from 600 pcs - 0.77 USDGross price for quantities from 600 pcs - 0.77 USD
Net price for quantities from 1200 pcs - 0.76 USDGross price for quantities from 1200 pcs - 0.76 USD
Net price for quantities from 2400 pcs - 0.75 USDGross price for quantities from 2400 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 150 pcsCardboard = 600 pcs