+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

214-10BL

Test lead; 60VDC; 30VAC; 6A; banana plug 2mm,both sides; Len: 0.1m


Manufacturer: ELECTRO-PJP

Manufacturer part number:
214-10BL
TME Symbol:
PJP214-10BL

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
6A
Cable length
0.1m
Colour
blue
Wire cross-section
0.4mm2
Wire insulation material
PVC
Test lead configuration
  • banana plug 2mm
  • both sides
Gross weight4 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
214-10BL
0 in TME stock
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 10 pcs - 4.44 USDGross price for quantities from 10 pcs - 4.44 USD
Net price for quantities from 20 pcs - 4.17 USDGross price for quantities from 20 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.