+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PK-4PR-24V

Relay: electromagnetic; Uswitch: max.250VAC; PK; Ioper.max: 8A


Manufacturer: F&F

Manufacturer part number:
PK-4PR-24V
TME Symbol:
PK-4PR-24V

Specification

Manufacturer
F&F
Type of relay
electromagnetic
Switched voltage
max. 250V AC
Mounting
for DIN rail mounting
Manufacturer series
PK
Max. operating current
8A
Operating temperature
-25...50°C
IP rating
IP20
Control voltage
24V AC, 24V DC
Output configuration
NO/NC x2 + NC x2
Current consumption
25mA
Gross weight81 g
Certificates
EAN code5908312592419
See other products in this category: Installation Relays F&F,
See other products from this series.:
*
PK-4PR-24V
0 in TME stock
Net price for quantities from 1 pcs - 18.71 USDGross price for quantities from 1 pcs - 18.71 USD
Net price for quantities from 5 pcs - 17.54 USDGross price for quantities from 5 pcs - 17.54 USD
Net price for quantities from 10 pcs - 16.37 USDGross price for quantities from 10 pcs - 16.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.