+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

P 7030

Test leads; Inom: 10A; Len: 1.25m; banana plug 4mm,both sides

Manufacturer: PEAKTECH

Manufacturer part number:
P 7030
TME Symbol:
PKT-P7030

Specification

Manufacturer
PEAKTECH
Type of test accessories
test leads
Current rating
10A
Cable length
1.25m
Colour
black, red
Conform to the norm
CAT III 1000V CAT IV 600V
Connector variant
  • insulated
  • with 4mm axial socket
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight50 g
EAN code4250569406737
See other products in this category: Test Leads - Sets PEAKTECH,
*
P 7030
0 in TME stock
Net price for quantities from 1 set - 15.99 USDGross price for quantities from 1 set - 15.99 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.