+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PLB43013PV

Safety sign; self-adhesive folie; W: 40mm; H: 79mm; yellow

Manufacturer: PARTEX

Manufacturer part number:
PLB43013PV
TME Symbol:
PLB43013PV

Specification

Manufacturer
PARTEX
Type of OSH component
safety sign
Material
self-adhesive folie
Width
40mm
Height
79mm
Colour
yellow
No. of labels
30pcs.
Gross weight40 g
Certificates

WATCH VIDEO

See other products in this category: Safety Signs PARTEX,
*
PLB43013PV
0 in TME stock
Net price for quantities from 1 set - 22.82 USDGross price for quantities from 1 set - 22.82 USD
Net price for quantities from 3 set - 20.53 USDGross price for quantities from 3 set - 20.53 USD
Net price for quantities from 5 set - 18.25 USDGross price for quantities from 5 set - 18.25 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.