+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PLNA1A

Limit switch; plunger; NC; 10A; PG11; IP40; 84x46x40mm; -25÷70°C


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
PLNA1A
TME Symbol:
PLNA1A

Specification

Manufacturer
LOVATO ELECTRIC
Type of sensor
limit switch
Kind of actuator
plunger
Output configuration
NC
Contact current max.
10A
Connection
PG11
IP rating
IP40
Body dimensions
84x46x40mm
Number of mounting holes
4
Operating temperature
-25...70°C
Body material
metal
Mounting holes pitch
72x35.5mm
Gross weight258 g
Certificates
EAN code8013975078143
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
PLNA1A
0 in TME stock
Net price for quantities from 1 pcs - 38.32 USDGross price for quantities from 1 pcs - 38.32 USD
Net price for quantities from 5 pcs - 35.92 USDGross price for quantities from 5 pcs - 35.92 USD
Net price for quantities from 10 pcs - 34.00 USDGross price for quantities from 10 pcs - 34.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.