+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PLT5BPH3013R7SNL

Inductor: wire; R: 14.3mΩ; Z: 300Ω; SMD; 80VDC; 3.7A; 10MHz; 5x5x5mm


Manufacturer: MURATA

Manufacturer part number:
PLT5BPH3013R7SNL
TME Symbol:
PLT5BPH3013R7SNL

Specification

Manufacturer
MURATA
Type of inductor
wire
Resistance
14.3mΩ
Min. insulation resistance
10MΩ
Impedance
0.3kΩ
Mounting
SMD
Operating voltage
80V DC
Operating current
3.7A
Manufacturer series
PLT5B
Test frequency
10MHz
Body dimensions
5x5x5mm
Roll diameter max.
180mm
Operating temperature
-55...150°C
Gross weight0.571 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
PLT5BPH3013R7SNL
1199 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 25 pcs - 1.52 USDGross price for quantities from 25 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
Net price for quantities from 300 pcs - 1.07 USDGross price for quantities from 300 pcs - 1.07 USD
Net price for quantities from 600 pcs - 0.96 USDGross price for quantities from 600 pcs - 0.96 USD
Net price for quantities from 900 pcs - 0.89 USDGross price for quantities from 900 pcs - 0.89 USD
Net price for quantities from 1200 pcs - 0.84 USDGross price for quantities from 1200 pcs - 0.84 USD
Net price for quantities from 1500 pcs - 0.80 USDGross price for quantities from 1500 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 300 pcs