+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PME261EB5470KR30

Capacitor: paper; 47nF; 15.2mm; ±10%; THT; PME261; 300VAC; 630VDC


Manufacturer: KEMET

Manufacturer part number:
PME261EB5470KR30
TME Symbol:
PME261EB5470KR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Capacitance
47nF
Terminal pitch
15.2mm
Tolerance
±10%
Mounting
THT
Manufacturer series
PME261
Operating voltage
300V AC, 630V DC
Alias
P561QM473K300A
Gross weight2.553 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME261EB5470KR30
0 in TME stock
Net price for quantities from 400 pcs - 0.99 USDGross price for quantities from 400 pcs - 0.99 USD
Net price for quantities from 800 pcs - 0.94 USDGross price for quantities from 800 pcs - 0.94 USD
Net price for quantities from 1200 pcs - 0.91 USDGross price for quantities from 1200 pcs - 0.91 USD
Net price for quantities from 2000 pcs - 0.88 USDGross price for quantities from 2000 pcs - 0.88 USD
Net price for quantities from 2800 pcs - 0.85 USDGross price for quantities from 2800 pcs - 0.85 USD
Net price for quantities from 4000 pcs - 0.83 USDGross price for quantities from 4000 pcs - 0.83 USD
Net price for quantities from 5200 pcs - 0.82 USDGross price for quantities from 5200 pcs - 0.82 USD
Net price for quantities from 8000 pcs - 0.81 USDGross price for quantities from 8000 pcs - 0.81 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.
Packaging method by the manufacturerCardboard = 400 pcs