+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PMV20A575

Voltage monitoring relay; phase sequence,phase failure; PMV

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
PMV20A575
TME Symbol:
PMV20A575

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, phase sequence
Mounting
for DIN rail mounting
Manufacturer series
PMV
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
Contact actuation delay
60ms
IP rating
IP20 at terminal side
Controlled parameter range
208...575V AC
Power supply
  • from tested wiring system
Gross weight116.2 g
Certificates
EAN code8013975125113
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
See other products from this series.:
*
PMV20A575
26 in TME stock
Net price for quantities from 1 pcs - 101.19 USDGross price for quantities from 1 pcs - 101.19 USD
Net price for quantities from 3 pcs - 97.27 USDGross price for quantities from 3 pcs - 97.27 USD
Net price for quantities from 10 pcs - 93.35 USDGross price for quantities from 10 pcs - 93.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs