+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PNC1/2W BK080

Cable gland; NPT1/2"; IP66,IP68; polyamide; black; 10pcs.


Manufacturer: ALPHA WIRE

Manufacturer part number:
PNC1/2W BK080
TME Symbol:
PNC1/2W-BK080

Specification

Manufacturer
ALPHA WIRE
Type of cable accessories
cable gland
Gland thread
NPT1/2"
IP rating
IP66, IP68
Body material
polyamide
Body colour
black
Cable external diameter
10...14mm
Thread length
11mm
Kind of thread
inch
Spanner size
27mm
Quantity in set/package
10pcs.
Operating temperature
-20...100°C
Kit contents
  • cable gland
  • gasket
  • nut
Gross weight182.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands ALPHA WIRE,
*
PNC1/2W BK080
14 in TME stock
Net price for quantities from 1 pcg - 27.76 USDGross price for quantities from 1 pcg - 27.76 USD
Net price for quantities from 10 pcg - 24.68 USDGross price for quantities from 10 pcg - 24.68 USD
Net price for quantities from 50 pcg - 21.59 USDGross price for quantities from 50 pcg - 21.59 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.