+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

POLOLU-2577

Converter: step up / step down; Uout: 12V; Uin: 3÷30V; 2A; 80÷90%


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2577
TME Symbol:
POLOLU-2577

Specification

Manufacturer
POLOLU
Type of converter
step up / step down
Output voltage
12V
Input voltage
3...30V
Maximum output current
2A
Efficiency
80...90%
Board dimensions
43x21mm
Information
product is not a working device, but only component
Additional functions
  • current shutoff
  • over-temperature shutoff
Gross weight12.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
POLOLU-2577
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.21 USDGross price for quantities from 1 pcs - 44.21 USD
Net price for quantities from 3 pcs - 39.00 USDGross price for quantities from 3 pcs - 39.00 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 50 pcs