+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

9V 2.3A STEP-DOWN D24V22F9

Converter: step down; Uout: 9V; Uin: 9.6÷36V; 2.3A; 90÷95%


Manufacturer: POLOLU

Manufacturer part number:
9V 2.3A STEP-DOWN D24V22F9
TME Symbol:
POLOLU-2861

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
9V
Input voltage
9.6...36V
Maximum output current
2.3A
Efficiency
90...95%
Board dimensions
17.8x17.8mm
Information
product is not a working device, but only component
Additional functions
  • over-temperature shutoff
  • soft-start
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
9V 2.3A STEP-DOWN D24V22F9
0 in TME stock
Net price for quantities from 1 pcs - 31.09 USDGross price for quantities from 1 pcs - 31.09 USD
Net price for quantities from 3 pcs - 27.45 USDGross price for quantities from 3 pcs - 27.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.