+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6V, 3.3A STEP-DOWN VOLTAGE REGULATOR D30

Converter: step down; Uout: 6V; Uin: 6÷45V; 3.3A; 80÷95%


Manufacturer: POLOLU

Manufacturer part number:
6V, 3.3A STEP-DOWN VOLTAGE REGULATOR D30
TME Symbol:
POLOLU-4893

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
6V
Input voltage
6...45V
Maximum output current
3.3A
Efficiency
80...95%
Board dimensions
17.8x20.3x9mm
Information
product is not a working device, but only component
Gross weight4.673 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
6V, 3.3A STEP-DOWN VOLTAGE REGULATOR D30
4 in TME stock
Net price for quantities from 1 pcs - 18.33 USDGross price for quantities from 1 pcs - 18.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs