+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4973

Base plate; 2.7÷6.5VDC; 5V; 1.8A; uP: ATmega32U4; Ch: 2; IC: DRV8838

Manufacturer: POLOLU

Manufacturer part number:
4973
TME Symbol:
POLOLU-4973

Specification

Manufacturer
POLOLU
Type of robotics accessories
base plate
Operating voltage
2.7...6.5V DC
Logic input voltage
5V
Operating current
1.8A
Processor
ATmega32U4
Number of channels
2
Integrated circuit
DRV8838
Application - series/manufacturer
3pi+
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Frames and Chassis POLOLU,
*
4973
0 in TME stock
Net price for quantities from 1 pcs - 78.20 USDGross price for quantities from 1 pcs - 78.20 USD
Net price for quantities from 5 pcs - 69.00 USDGross price for quantities from 5 pcs - 69.00 USD
No. of pieces (Multiplicity: 1)