+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5075

DC-motor driver; Motoron; I2C; Icont out per chan: 1.8A; Ch: 1

Manufacturer: POLOLU

Manufacturer part number:
5075
TME Symbol:
POLOLU-5075

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Manufacturer series
Motoron
Interface
I2C
Continuous output current per channel
1.8A
Motor input voltage
1.8...22V
Logic input voltage
3...5V
Number of channels
1
Dimensions
15.24x15.24mm
Information
product is not a working device, but only component
Alias
M1T550
Max. forward impulse current
5A
Kit contents
  • connectors
  • module
Configuration of application
Gross weight2.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
See other products from this series.:
*
5075
4 in TME stock
Net price for quantities from 1 pcs - 13.61 USDGross price for quantities from 1 pcs - 13.61 USD
Net price for quantities from 5 pcs - 12.00 USDGross price for quantities from 5 pcs - 12.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.