+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2BA-18

Test lead; Urated: 300V; Len: 0.4572m; grey; Plating: nickel plated


Manufacturer: POMONA

Manufacturer part number:
2BA-18
TME Symbol:
POM-2BA-18

Specification

Manufacturer
POMONA
Type of test accessories
test lead
Rated voltage
0.3kV
Cable length
0.4572m
Colour
grey
Operating temperature
max. 55°C
Contact material
beryllium copper
Contact plating
nickel plated
Manufacturer series
2BA
Test lead configuration
  • banana plug double with axial and transversal socket 4mm
  • both sides
Gross weight100 g
See other products in this category: Single Test Leads POMONA,
See other products from this series.:
*
2BA-18
0 in TME stock
Net price for quantities from 1 pcs - 41.33 USDGross price for quantities from 1 pcs - 41.33 USD
Net price for quantities from 3 pcs - 40.03 USDGross price for quantities from 3 pcs - 40.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.