+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4555-2

Clip-on probe; hook type; 5A; 60VDC; red; Grip capac: max.3.06mm


Manufacturer: POMONA

Manufacturer part number:
4555-2
TME Symbol:
POM-4555-2

Specification

Manufacturer
POMONA
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
5A
Rated voltage
60V DC
Colour
red
Grip capacity
max. 3.06mm
Socket size
4mm
Overall length
64.52mm
Quantity in set/package
10pcs.
Operating temperature
max. 102°C
Gross weight50 g
See other products in this category: Test hooks POMONA,
*
4555-2
0 in TME stock
Net price for quantities from 1 set - 38.84 USDGross price for quantities from 1 set - 38.84 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.