+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5830-2

Clip-on probe; pincers type; 5A; 300VDC; 6.35mm; L: 157.99mm

Manufacturer: POMONA

Manufacturer part number:
5830-2
TME Symbol:
POM-5830-2

Specification

Manufacturer
POMONA
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
5A
Rated voltage
300V DC
Socket size
6.35mm
Length
157.99mm
Jaw capacity
3.56mm
Operating temperature
max. 80°C
Gross weight21 g
See other products in this category: Test hooks POMONA,
*
5830-2
0 in TME stock
Net price for quantities from 1 pcs - 21.84 USDGross price for quantities from 1 pcs - 21.84 USD
Net price for quantities from 3 pcs - 20.76 USDGross price for quantities from 3 pcs - 20.76 USD
Net price for quantities from 10 pcs - 19.55 USDGross price for quantities from 10 pcs - 19.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.