+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PP094BN-S

Enclosure: multipurpose; X: 32mm; Y: 62mm; Z: 20mm; with fixing lugs

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP094BN-S
TME Symbol:
PP94NB

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
32mm
Dimension Y
62mm
Dimension Z
20mm
Version
with fixing lugs
Manufacturer series
MICROALE
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight11.46 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP094BN-S
22 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.77 USDGross price for quantities from 5 pcs - 1.77 USD
Net price for quantities from 25 pcs - 1.66 USDGross price for quantities from 25 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs