+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PR-UNI-2DIN.74

Radio frame; 2 DIN; 110x188.5mm


Manufacturer: 4CARMEDIA

Manufacturer part number:
PR-UNI-2DIN.74
TME Symbol:
PR-UNI-2DIN.74

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
radio frame
Application - car brand
Citroën, Ford, Mercedes, Peugeot, Renault, Seat, Škoda, Suzuki, Volvo, VW
Application - car model
Citroën C2, Citroën C3, Ford Galaxy (WA6) ->2006, Mercedes A-Class (W168), Mercedes M-Class (W163) 1997->2005, Mercedes Vaneo ->2005, Peugeot 206, Peugeot 307, Renault Trafic, Seat Arosa, Seat Ibiza, Škoda Fabia ->2007, Škoda Octavia ->2004, Škoda Superb, Suzuki Swift 2005->, Volvo S40, Volvo S80, VW Bora ->2005, VW Golf IV ->2005, VW Lupo ->2005, VW Passat ->2005, VW Polo 9N->2005, VW Transporter T5
Car audio accesories version
2 DIN
Usable dimensions
99x171mm
Description
To use with head units with 7" screen
Body dimensions
110x188.5mm
Gross weight21.5 g
Certificates
EAN code5901106635446
See other products in this category: Facia Plates 4CARMEDIA,
*
PR-UNI-2DIN.74
4 in TME stock
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 4.19 USD
Net price for quantities from 3 pcs - 3.77 USDGross price for quantities from 3 pcs - 3.77 USD
Net price for quantities from 5 pcs - 3.35 USDGross price for quantities from 5 pcs - 3.35 USD
Net price for quantities from 10 pcs - 2.94 USDGross price for quantities from 10 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs