+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4300-3687

Tool: for crimping; non-insulated solder sleeves; 4÷10mm2


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-3687
TME Symbol:
PR.KWB4099

Specification

Manufacturer
PRESSMASTER
Type of tool
for crimping
Crimp tool application
non-insulated solder sleeves
Wire cross-section
4...10mm2
Wire size
12AWG...8AWG
Length
256mm
Crimp tool features
  • a ratched mechanism serves also as a handle lock
  • elongated handles enable operation with both hands
  • ergonomic pads on handles
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight663.5 g
See other products in this category: Crimping Tools for Terminals PRESSMASTER,
*
4300-3687
1 in TME stock
Net price for quantities from 1 pcs - 190.24 USDGross price for quantities from 1 pcs - 190.24 USD
Net price for quantities from 2 pcs - 181.24 USDGross price for quantities from 2 pcs - 181.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.