+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4300-0099

Tool: for crimping; ring tube terminal; 4÷6mm2,10mm2,16mm2


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-0099
TME Symbol:
PR.T2258

Specification

Manufacturer
PRESSMASTER
Type of tool
for crimping
Crimp tool application
ring tube terminal
Wire cross-section
4...6mm2/10mm2/16mm2
Tool length
304mm
Mechanical durability
25000 cycles
Crimp tool features
  • blackened tool
  • fitted with return spring
  • increased length levers enable to operate with lower force
  • special mechanism with latch that ensures correct crimping
Gross weight696.5 g
See other products in this category: Crimping Tools for Terminals PRESSMASTER,
*
4300-0099
0 in TME stock
Net price for quantities from 1 pcs - 207.02 USDGross price for quantities from 1 pcs - 207.02 USD
Net price for quantities from 2 pcs - 193.22 USDGross price for quantities from 2 pcs - 193.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.