+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PR01000102002JA500

Resistor: metal film; 20kΩ; THT; 1W; ±5%; 350V; Ø2.5x6.5mm; 5000pcs.


Manufacturer: VISHAY

Manufacturer part number:
PR01000102002JA500
TME Symbol:
PR01000102002JA500

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
20kΩ
Mounting
THT
Power
1W
Tolerance
±5%
Operating voltage
350V
Body dimensions
Ø2.5x6.5mm
Operating temperature
-55...155°C
Temperature coefficient
250ppm/°C
Quantity in set/package
5000pcs.
Gross weight0.212 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
PR01000102002JA500
0 in TME stock
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.