+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

27082

Hot wire cutter; 12V; THERMOCUT 12/E


Manufacturer: PROXXON

Manufacturer part number:
27082
TME Symbol:
PR27082

Specification

Manufacturer
PROXXON
Type of power tool
hot wire cutter
Manufacturer series
THERMOCUT 12/E
Supply voltage
  • 12V
Gross weight525.9 g

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
27082
2 in TME stock
Net price for quantities from 1 set - 52.37 USDGross price for quantities from 1 set - 52.37 USD
Net price for quantities from 3 set - 48.63 USDGross price for quantities from 3 set - 48.63 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.