+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

28680

Random orbital polisher; 230V; EP/E; 800÷2800rpm

Manufacturer: PROXXON

Manufacturer part number:
28680
TME Symbol:
PR28680

Specification

Manufacturer
PROXXON
Type of power tool
random orbital polisher
Manufacturer series
EP/E
Length
270mm
Rotational rate/speed
800...2800rpm
Supply voltage
  • 230V
Gross weight2.192 kg

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
28680
1 in TME stock
Net price for quantities from 1 pcs - 184.05 USDGross price for quantities from 1 pcs - 184.05 USD
Net price for quantities from 3 pcs - 170.91 USDGross price for quantities from 3 pcs - 170.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.