+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

28821

Cutting wheel; Ø: 38mm; Holder: assembly hole; 1.8mm; 25pcs.

Manufacturer: PROXXON

Manufacturer part number:
28821
TME Symbol:
PR28821

Specification

Manufacturer
PROXXON
Type of power tool accessories
cutting wheel
Saw diameter
38mm
Kind of holder
assembly hole
Holder socket size - mm
1.8mm
Quantity in set/package
25pcs.
Gross weight26 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28821
0 in TME stock
Net price for quantities from 1 pcg - 8.99 USDGross price for quantities from 1 pcg - 8.99 USD
Net price for quantities from 3 pcg - 8.35 USDGross price for quantities from 3 pcg - 8.35 USD
No. of packages (Multiplicity: 1)