+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

10925

Screwdriver: standard; Pozidriv®; PZ0; SOFT-TOUCH; 75mm

Manufacturer: PROLINE

Manufacturer part number:
10925
TME Symbol:
PRE-10925

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ0
Manufacturer series
SOFT-TOUCH
Blade length
75mm
Gross weight42.37 g
EAN code5903755114174
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10925
12 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 3 pcs - 1.80 USDGross price for quantities from 3 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcs