+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

17542

Cutters; 1050mm; Cutting range: Ø14mm max


Manufacturer: PROLINE

Manufacturer part number:
17542
TME Symbol:
PRE-17542

Specification

Manufacturer
PROLINE
Type of tool
cutters
Length
1050mm
Cutting range
Ø14mm max
Pliers/knives application
for cutting rods
Gross weight7.879 kg
EAN code5903755175854
See other products in this category: Wire Rope and Cable Cutters PROLINE,
*
17542
1 in TME stock
Net price for quantities from 1 pcs - 64.08 USDGross price for quantities from 1 pcs - 64.08 USD
Net price for quantities from 3 pcs - 59.51 USDGross price for quantities from 3 pcs - 59.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.