+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

20363

Measuring tape; L: 3m; Class: II; white; double-sided; measure

Manufacturer: PROLINE

Manufacturer part number:
20363
TME Symbol:
PRE-20363

Specification

Manufacturer
PROLINE
Type of tool
measuring tape
Length
3m
Material
polyamide
Accuracy class
II
Colour
white
Version
double-sided
Trade name
measure
Measurement tool features
  • automatic tape return
  • clip for fastening on belt
  • locking mechanism and hook on tape's end enables to make measurement by one person
  • magnet on the hook
  • metric graduations
Gross weight152 g
EAN code5903755133304

WATCH VIDEO

See other products in this category: Measuring Tools PROLINE
*
20363
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 12 pcs