+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

28412

Multifunction wire stripper and crimp tool; Wire: round,flat

Manufacturer: PROLINE

Manufacturer part number:
28412
TME Symbol:
PRE-28412

Specification

Manufacturer
PROLINE
Type of tool
multifunction wire stripper and crimp tool
Kind of stripping wire
flat, round
Used for wire stripping
insulation stripping
Crimp tool application
insulated connectors 0,5 - 6mm2
Stripping tool features
  • plastic pads on handles facilitate operation
  • self adjusting to wire diameter
  • strip length adjustment ensures length repeatabillity
Gross weight348.84 g
EAN code5903755284129
See other products in this category: Strippers for wire & cable PROLINE,
*
28412
6 in TME stock
Net price for quantities from 1 pcs - 23.04 USDGross price for quantities from 1 pcs - 23.04 USD
Net price for quantities from 3 pcs - 21.36 USDGross price for quantities from 3 pcs - 21.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs