+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

28473

Pliers; half-rounded nose; 160mm


Manufacturer: PROLINE

Manufacturer part number:
28473
TME Symbol:
PRE-28473

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
half-rounded nose
Oblique pliers/knives features
ergonomic two-component handles
Tool material
chrome - vanadium steel
Pliers length
160mm
Gross weight203.89 g
EAN code5903755284730
See other products in this category: Flat and Semicircular Pliers PROLINE,
*
28473
0 in TME stock
Net price for quantities from 1 pcs - 7.70 USDGross price for quantities from 1 pcs - 7.70 USD
Net price for quantities from 3 pcs - 7.15 USDGross price for quantities from 3 pcs - 7.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.