+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

28518

Pliers; insulated,curved,half-rounded nose; 200mm


Manufacturer: PROLINE

Manufacturer part number:
28518
TME Symbol:
PRE-28518

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
curved, half-rounded nose, insulated
Tool material
chrome - vanadium steel
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
200mm
Conform to the norm
IEC 60900 VDE
Gross weight225.4 g
EAN code5903755285188
See other products in this category: Insulated Pliers PROLINE,
*
28518
4 in TME stock
Net price for quantities from 1 pcs - 12.64 USDGross price for quantities from 1 pcs - 12.64 USD
Net price for quantities from 3 pcs - 11.74 USDGross price for quantities from 3 pcs - 11.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.