+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

28711

Pliers; side,cutting; ergonomic two-component handles,satin

Manufacturer: PROLINE

Manufacturer part number:
28711
TME Symbol:
PRE-28711

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
cutting, side
Pliers length
180mm
Kind of cut
with side face
Oblique pliers/knives features
  • ergonomic two-component handles
  • satin
Gross weight323.33 g
EAN code5903755287113
See other products in this category: Cutting Pliers PROLINE,
*
28711
0 in TME stock
Net price for quantities from 1 pcs - 5.80 USDGross price for quantities from 1 pcs - 5.80 USD
Net price for quantities from 3 pcs - 5.39 USDGross price for quantities from 3 pcs - 5.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.