+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

32356

File; rasp; round; 250mm; steel

Manufacturer: PROLINE

Manufacturer part number:
32356
TME Symbol:
PRE-32356

Specification

Manufacturer
PROLINE
Type of tool
file
Kind of file
rasp
File cross-section shape
round
Working part length
250mm
Tool material
steel
Tools application
  • assembly works
  • finish works
  • metalworks
Tools features
  • bi-component plastic handles
  • hardened files
  • hard surface and soft core handle
Gross weight192.5 g
EAN code5903755323569
See other products in this category: Files, Scrapers PROLINE,
*
32356
4 in TME stock
Net price for quantities from 1 pcs - 4.22 USDGross price for quantities from 1 pcs - 4.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs