+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

34309

Wrench: flat; double-sided; 8mm,10mm; L: 138mm

Manufacturer: PROLINE

Manufacturer part number:
34309
TME Symbol:
PRE-34309

Specification

Manufacturer
PROLINE
Type of wrench
flat
Kind of wrench
double-sided
Length
138mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110
Spanner size
  • 8mm
  • 10mm
Key features
  • chrome plated key surface
  • cold forged
Gross weight55.5 g
EAN code5903755343093
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
34309
0 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 3 pcs - 1.53 USDGross price for quantities from 3 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.