+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

35626

Wrench: combination spanner; double-sided; 26mm; L: 300mm; HD

Manufacturer: PROLINE

Manufacturer part number:
35626
TME Symbol:
PRE-35626

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
26mm
Length
0.3m
Material
Chrom-vanadium steel
Manufacturer series
HD
Conform to the norm
DIN 3113
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight441.5 g
EAN code5903755093257
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
35626
3 in TME stock
Net price for quantities from 1 pcs - 9.19 USDGross price for quantities from 1 pcs - 9.19 USD
Net price for quantities from 3 pcs - 8.53 USDGross price for quantities from 3 pcs - 8.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.