+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

35688

Wrench: combination spanner; rattle; 8mm; L: 135mm; with switch; HD

Manufacturer: PROLINE

Manufacturer part number:
35688
TME Symbol:
PRE-35688

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
8mm
Length
135mm
Material
Chrom-vanadium steel
Version
with switch
Manufacturer series
HD
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight44 g
EAN code5903755356888
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
35688
0 in TME stock
Net price for quantities from 1 pcs - 9.18 USDGross price for quantities from 1 pcs - 9.18 USD
Net price for quantities from 3 pcs - 8.52 USDGross price for quantities from 3 pcs - 8.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.