+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

36922

Wrench: ring; for impact,single sided,impact; 22mm; L: 160mm; HD

Manufacturer: PROLINE

Manufacturer part number:
36922
TME Symbol:
PRE-36922

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
for impact, impact, single sided
Spanner size
22mm
Length
160mm
Material
Chrom-molybdenum steel
Manufacturer series
HD
Key features
  • forged
  • phosphated
Gross weight270 g
EAN code5903755369222
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36922
0 in TME stock
Net price for quantities from 1 pcs - 11.09 USDGross price for quantities from 1 pcs - 11.09 USD
Net price for quantities from 3 pcs - 10.30 USDGross price for quantities from 3 pcs - 10.30 USD
No. of pieces (Multiplicity: 1)