+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

38112

Pencil; masonary; 245mm; building; cardboard packaging; 12pcs.


Manufacturer: PROLINE

Manufacturer part number:
38112
TME Symbol:
PRE-38112

Specification

Manufacturer
PROLINE
Type of tool
pencil
Version
masonary
Length
245mm
Tools application
building
Kind of package
cardboard packaging
Hardness
4H
Quantity in set/package
12pcs.
Gross weight174.14 g
EAN code5903755381125
See other products in this category: Repair and Construction Tools PROLINE,
*
38112
7 in TME stock
Net price for quantities from 1 pcg - 6.96 USDGross price for quantities from 1 pcg - 6.96 USD
Net price for quantities from 5 pcg - 6.46 USDGross price for quantities from 5 pcg - 6.46 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcg