+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

48441

Wrench: hex key; HEX 1.5mm; Overall len: 42mm

Manufacturer: PROLINE

Manufacturer part number:
48441
TME Symbol:
PRE-48441

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 1.5mm
Overall length
42mm
Material
Chrom-vanadium steel
Gross weight2 g
EAN code5903755484413
See other products in this category: Hex and Torx keys PROLINE,
*
48441
0 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 3 pcs - 0.20 USDGross price for quantities from 3 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.