+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

49120

Cleaning cloth: abrasive non-woven; Granularity: 40; 280x230mm


Manufacturer: PROLINE

Manufacturer part number:
49120
TME Symbol:
PRE-49120

Specification

Manufacturer
PROLINE
Type of cleaning cloth
abrasive non-woven
Granularity
40
Dimensions
280x230mm
Gross weight1.14 g
EAN code5903755491206
See other products in this category: Abrasive Sheets and Discs PROLINE,
*
49120
50 in TME stock
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcs