+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

55312

Staples; Width: 11.3mm; L: 12mm; 1000pcs.

Manufacturer: PROLINE

Manufacturer part number:
55312
TME Symbol:
PRE-55312

Specification

Manufacturer
PROLINE
Type of tool accessories
staples
Width
11.3mm
Length
12mm
Kind of package
blister
Quantity in set/package
1000pcs.
Related items
PRE-55008, PRE-55014, PRE-55024, PRE-55028
Gross weight95.19 g
EAN code5903755553126
See other products in this category: General Purpose Tools - Others PROLINE,
*
55312
10 in TME stock
Net price for quantities from 1 pcg - 2.13 USDGross price for quantities from 1 pcg - 2.13 USD
Net price for quantities from 5 pcg - 1.98 USDGross price for quantities from 5 pcg - 1.98 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.