+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

61669

Pliers; for the tile leveling system,locking; 240mm

Manufacturer: PROLINE

Manufacturer part number:
61669
TME Symbol:
PRE-61669

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
for the tile leveling system, locking
Pliers length
240mm
Related items
PRE-61352
Gross weight372.5 g
EAN code5903755616692
See other products in this category: Special Pliers PROLINE,
*
61669
1 in TME stock
Net price for quantities from 1 pcs - 6.90 USDGross price for quantities from 1 pcs - 6.90 USD
Net price for quantities from 3 pcs - 6.68 USDGross price for quantities from 3 pcs - 6.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts