+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

73627

Drill bit; for concrete; Ø: 8mm; L: 160mm; SDS-Plus®; three-flute


Manufacturer: PROLINE

Manufacturer part number:
73627
TME Symbol:
PRE-73627

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
8mm
Length
160mm
Kind of holder
SDS-Plus®
Version
three-flute
Blade material
cemented carbide
Tools application
  • brick type materials
  • reinforced concrete
  • stone
Gross weight60 g
EAN code5903755736277
See other products in this category: Drills for Concrete PROLINE,
*
73627
0 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 3 pcs - 2.38 USDGross price for quantities from 3 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.